
P0189 | |
|---|---|
DigiKey Part Number | P0189-ND |
Manufacturer | |
Manufacturer Product Number | P0189 |
Description | BOARD DEV DE0 DAUGHTER |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | LCD Touchscreen 7" Display Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Display | |
Function | LCD Touchscreen 7" | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,26000 € | 171,26 € |
| Unit Price without VAT: | 171,26000 € |
|---|---|
| Unit Price with VAT: | 203,79940 € |

