
P0167 | |
|---|---|
DigiKey Part Number | P0167-ND |
Manufacturer | |
Manufacturer Product Number | P0167 |
Description | DEV KIT FPGA STRATIX V TR5-LITE |
Customer Reference | |
Detailed Description | Stratix V GX FPGA TR5-Lite 5SGXEA7 Stratix® V GX FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Stratix V GX FPGA TR5-Lite | |
Contents | Board(s) | |
Utilized IC / Part | 5SGXEA7 | |
Interconnect System | - | |
Suggested Programming Environment | Quartus II | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |

