
P0122 | |
|---|---|
DigiKey Part Number | P0122-ND |
Manufacturer | |
Manufacturer Product Number | P0122 |
Description | DE5-NET_QDRII 500 - STRATIX V |
Customer Reference | |
Detailed Description | Stratix V GX FPGA DE5-Net PCIe Card 5SGXEA7 Stratix® V GX FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Stratix V GX FPGA DE5-Net PCIe Card | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | 5SGXEA7 | |
Interconnect System | - | |
Suggested Programming Environment | Quartus Prime | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |


