
P0080 | |
|---|---|
DigiKey Part Number | P0080-ND |
Manufacturer | |
Manufacturer Product Number | P0080 |
Description | CAPSENSE MATRIX BUTTON KEYPAD |
Customer Reference | |
Detailed Description | CAPSENSE™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |

