
P0078 | |
|---|---|
DigiKey Part Number | P0078-ND |
Manufacturer | |
Manufacturer Product Number | P0078 |
Description | HSMC COMMUNICATION CARD |
Customer Reference | |
Detailed Description | High Speed Mezzanine Connector (HSMC) Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | - | |
Type | Interface | |
Function | High Speed Mezzanine Connector (HSMC) | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |

