Character Display Module Without Backlight 80.00mm x 36.00mm x 10.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0075

DigiKey Part Number
P0075-ND
Manufacturer
Manufacturer Product Number
P0075
Description
LCD MODULE 32 DIG 16 X 2
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Character Display Module Without Backlight 80.00mm x 36.00mm x 10.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Terasic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
-
Display Type
-
Display Mode
-
Character Size
-
Outline L x W x H
80.00mm x 36.00mm x 10.00mm
Viewing Area
-
Backlight
Without Backlight
Voltage - Supply
5V
Dot Size
-
Interface
-
Operating Temperature
-
Text Color
-
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,88000 €6,88 €
Manufacturers Standard Package
Unit Price without VAT:6,88000 €
Unit Price with VAT:8,18720 €