
P0058 | |
|---|---|
DigiKey Part Number | P0058-ND |
Manufacturer | |
Manufacturer Product Number | P0058 |
Description | BOARD DEV/EDUCATION ALTERA DE4 |
Customer Reference | |
Detailed Description | Stratix IV GX FPGA DE4-530 EP4SGX530 Stratix® IV GX FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Stratix IV GX FPGA DE4-530 |
Manufacturer Terasic Inc. | Contents Board(s), Cable(s), Power Supply |
Series | Utilized IC / Part EP4SGX530 |
Packaging Bag | Interconnect System HSMC |
Part Status Obsolete | Base Product Number |
Type FPGA |

