
K0136 | |
|---|---|
DigiKey Part Number | 771-K0136-ND |
Manufacturer | |
Manufacturer Product Number | K0136 |
Description | VIDEO AND EMBEDDED EVALUATION KI |
Customer Reference | |
Detailed Description | Cyclone V SX SoC VEEK-MT-C5SoC 5CSXFC6 Cyclone® V SX FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | ||
Part Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
Platform | Cyclone V SX SoC VEEK-MT-C5SoC | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | 5CSXFC6 | |
Interconnect System | HSMC | |
Suggested Programming Environment | Quartus II | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |



