
K0123 | |
|---|---|
DigiKey Part Number | K0123-ND |
Manufacturer | |
Manufacturer Product Number | K0123 |
Description | CYCLONE V GX VIDEO DEV SYSTEM |
Customer Reference | |
Detailed Description | Cyclone V GX FPGA PCIe Card 5CGXFC7 Cyclone® V GX FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Cyclone V GX FPGA PCIe Card | |
Contents | Board(s) | |
Utilized IC / Part | 5CGXFC7 | |
Interconnect System | HSMC | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |

