
K0117 | |
|---|---|
DigiKey Part Number | K0117-ND |
Manufacturer | |
Manufacturer Product Number | K0117 |
Description | STRATIX V GX VIDEO DEV SYSTEM |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Stratix V GX FPGA Video PCIe Card 5SGXEA7 Stratix® V GX FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | Stratix V GX FPGA Video PCIe Card | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | 5SGXEA7 | |
Interconnect System | HSMC | |
Suggested Programming Environment | Quartus II | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.191,16000 € | 6.191,16 € |
| Unit Price without VAT: | 6.191,16000 € |
|---|---|
| Unit Price with VAT: | 7.367,48040 € |

