
K0009 | |
|---|---|
DigiKey Part Number | K0009-ND |
Manufacturer | |
Manufacturer Product Number | K0009 |
Description | DIGITAL CAMERA DEV PLATFORM |
Customer Reference | |
Detailed Description | DE1 - CMOS Imaging, Color (RGB) Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | CMOS Imaging, Color (RGB) | |
Sensing Range | 5 Megapixel | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, FPGA / CPLD | |
Contents | Board(s) | |
Utilized IC / Part | DE1 | |
Note | - |

