MFR Recommended

B1004 | |
|---|---|
DigiKey Part Number | 771-B1004-ND |
Manufacturer | |
Manufacturer Product Number | B1004 |
Description | MEMORY CARD MICROSDHC 16GB |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 16GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Type | microSDHC™ | |
Memory Size | 16GB | |
Speed | - | |
Technology | - | |
Operating Temperature | -25°C ~ 85°C |

