
TR-EVO-T90-USB | |
|---|---|
DigiKey Part Number | 3074-TR-EVO-T90-USB-ND |
Manufacturer | |
Manufacturer Product Number | TR-EVO-T90-USB |
Description | TERARANGER EVO THERMAL 90 USB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Image Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terabee SAS | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Thermal | |
Pixel Size | - | |
Active Pixel Array | - | |
Frames per Second | 7.0 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | -10°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,66000 € | 82,66 € |
| Unit Price without VAT: | 82,66000 € |
|---|---|
| Unit Price with VAT: | 98,36540 € |









