
TR-EVO-SWP | |
|---|---|
DigiKey Part Number | 3074-TR-EVO-SWP-ND |
Manufacturer | |
Manufacturer Product Number | TR-EVO-SWP |
Description | TERARANGER EVO SWIPE |
Customer Reference | |
Detailed Description | 3D Time of Flight Image Sensor |
Category | Frames per Second 20.0 |
Manufacturer Terabee SAS | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bag | Package / Case Module |
Part Status Obsolete | Operating Temperature -20°C ~ 75°C |
Type 3D Time of Flight |

