3D Time of Flight Image Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR-EVO-SWP-PL-USB

DigiKey Part Number
3074-TR-EVO-SWP-PL-USB-ND
Manufacturer
Manufacturer Product Number
TR-EVO-SWP-PL-USB
Description
TERARANGER EVO SWIPE PLUS USB
Customer Reference
Detailed Description
3D Time of Flight Image Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Terabee SAS
Series
-
Packaging
Bag
Part Status
Obsolete
Type
3D Time of Flight
Pixel Size
-
Active Pixel Array
-
Frames per Second
25.0
Voltage - Supply
4.75V ~ 5.25V
Package / Case
Module
Supplier Device Package
-
Operating Temperature
-20°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.