
004.BU-OEM.PMSCAN | |
|---|---|
DigiKey Part Number | 6037-004.BU-OEM.PMSCAN-ND |
Manufacturer | |
Manufacturer Product Number | 004.BU-OEM.PMSCAN |
Description | PERSONAL EXPOSURE MONITORING DEV |
Customer Reference | |
Detailed Description | Air Quality Monitor Sensor Bluetooth Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tera Sensor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Air Quality Monitor | |
Output Type | Bluetooth | |
Operating Temperature | 5°C ~ 55°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,79000 € | 408,79 € |
| Unit Price without VAT: | 408,79000 € |
|---|---|
| Unit Price with VAT: | 486,46010 € |

