
56-00004 | |
|---|---|
DigiKey Part Number | 839-56-00004-ND |
Manufacturer | |
Manufacturer Product Number | 56-00004 |
Description | HEX NUT 11MM BRASS M9X0.75MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut For Silver |
Datasheet | Datasheet |
EDA/CAD Models | 56-00004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | - | |
Number of Positions | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35200 € | 1,76 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,29840 € | 7,46 € |
| 50 | 0,27920 € | 13,96 € |
| 100 | 0,26200 € | 26,20 € |
| 250 | 0,24220 € | 60,55 € |
| 500 | 0,22906 € | 114,53 € |
| 1.000 | 0,21727 € | 217,27 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


