New Product
55-00423
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
55-00423
55-00415

55-00423

DigiKey Part Number
839-55-00423-ND
Manufacturer
Manufacturer Product Number
55-00423
Description
CONN PLUG MALE POWER DIN 4POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
DIN (180 Degree)
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Nickel
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Strain Relief
Shielding
Current Rating (Amps)
8A
Voltage Rating
48V
Cable Opening
0.197" (5.00mm)
Operating Temperature
-20°C ~ 80°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT), Glass Filled
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,47300 €14,73 €
251,38080 €34,52 €
501,31480 €65,74 €
1001,25200 €125,20 €
2501,17364 €293,41 €
5001,11758 €558,79 €
1.0001,06424 €1.064,24 €
2.5000,99765 €2.494,12 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €