
54-00289 | |
|---|---|
DigiKey Part Number | 839-54-00289TR-ND - Tape & Reel (TR) 839-54-00289CT-ND - Cut Tape (CT) 839-54-00289DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54-00289 |
Description | CONN JACK PWR 4X1.7MM R/A SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 54-00289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.70mm ID (0.067"), 4.00mm OD (0.157") | |
Actual Diameter | 0.065" (1.65mm ID), 0.173" (4.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Voltage - Rated | 48V | |
Current Rating (Amps) | 6.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,43600 € | 348,80 € |
| 1.600 | 0,41518 € | 664,29 € |
| 2.400 | 0,40347 € | 968,33 € |
| 4.000 | 0,38919 € | 1.556,76 € |
| 5.600 | 0,38006 € | 2.128,34 € |
| 8.000 | 0,37062 € | 2.964,96 € |
| 20.000 | 0,34744 € | 6.948,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73800 € | 7,38 € |
| 25 | 0,69120 € | 17,28 € |
| 50 | 0,65840 € | 32,92 € |
| 100 | 0,62680 € | 62,68 € |
| 250 | 0,58748 € | 146,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79100 € | 7,91 € |
| 25 | 0,75840 € | 18,96 € |
| 50 | 0,74240 € | 37,12 € |
| 100 | 0,71000 € | 71,00 € |
| 250 | 0,64552 € | 161,38 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


