54-00128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
54-00128
54-00128
54-00128

54-00128

DigiKey Part Number
839-54-00128-ND
Manufacturer
Manufacturer Product Number
54-00128
Description
CONN JACK R/A PCB 5.5X2.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
54-00128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Shielded
Features
Board Guide
Insulation Color
Black
Voltage - Rated
48V
Current Rating (Amps)
6.5 A
Mating Length/Depth
0.323" (8.20mm)
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Silver
Body Material
Copper Alloy
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass, Phosphor Bronze
Thread Size
-
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.954
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,61100 €6,11 €
250,57200 €14,30 €
500,54480 €27,24 €
1000,51880 €51,88 €
2500,48628 €121,57 €
5000,46304 €231,52 €
1.0000,44094 €440,94 €
2.5000,41333 €1.033,33 €
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €