



54-00125 | |
|---|---|
DigiKey Part Number | 839-54-00125-ND |
Manufacturer | |
Manufacturer Product Number | 54-00125 |
Description | CONN JACK R/A PCB 3.5X1.1MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.10mm ID (0.043"), 3.50mm OD (0.138") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 54-00125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.10mm ID (0.043"), 3.50mm OD (0.138") | |
Actual Diameter | 0.043" (1.10mm ID), 0.138" (3.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Voltage - Rated | 48V | |
Current Rating (Amps) | 3.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | Brass | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Stainless Steel | |
Thread Size | - | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43400 € | 4,34 € |
| 25 | 0,40720 € | 10,18 € |
| 50 | 0,38780 € | 19,39 € |
| 100 | 0,36920 € | 36,92 € |
| 250 | 0,34608 € | 86,52 € |
| 500 | 0,32954 € | 164,77 € |
| 1.000 | 0,31379 € | 313,79 € |
| 2.500 | 0,29414 € | 735,35 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |




