PPL7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PPL7 Series
How to Assemble Tensility's Push-Pull Locking Connector

51-00022.52

DigiKey Part Number
839-51-00022.52-ND
Manufacturer
Manufacturer Product Number
51-00022.52
Description
CONN PLUG MALE 6POS SOLDER CUP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
51-00022.52 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
2.5A
Voltage Rating
300V
Cable Opening
0.205" (5.20mm)
Operating Temperature
-55°C ~ 220°C
Backshell Material, Plating
Brass, Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insert Material
Polyphenylene Sulfide (PPS)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,76000 €25,76 €
1021,89900 €218,99 €
2520,52840 €513,21 €
5019,54900 €977,45 €
10018,61670 €1.861,67 €
30017,22967 €5.168,90 €
50016,74498 €8.372,49 €
Manufacturers Standard Package
Unit Price without VAT:25,76000 €
Unit Price with VAT:30,65440 €