


50-01020 | |
---|---|
DigiKey Part Number | 839-50-01020-ND |
Manufacturer | |
Manufacturer Product Number | 50-01020 |
Description | M12 B-CODE 5POS RCPT MOLDING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 50-01020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | 0.384" (9.75mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,58000 € | 3,58 € |
10 | 3,03700 € | 30,37 € |
25 | 2,84600 € | 71,15 € |
50 | 2,71000 € | 135,50 € |
100 | 2,58040 € | 258,04 € |
250 | 2,41888 € | 604,72 € |
500 | 2,30346 € | 1.151,73 € |
1.000 | 2,19358 € | 2.193,58 € |
2.500 | 2,05640 € | 5.141,00 € |
Unit Price without VAT: | 3,58000 € |
---|---|
Unit Price with VAT: | 4,26020 € |