
50-00621 | |
|---|---|
DigiKey Part Number | 839-50-00621-ND |
Manufacturer | |
Manufacturer Product Number | 50-00621 |
Description | CONN PLUG 1.7MM MOLD STYLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 50-00621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 | |
Actual Diameter | 0.061" (1.55mm ID), 0.158" (4.02mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | - | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 8 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 105°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | - | |
Housing Material | - | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,74120 € | 18,53 € |
| 50 | 0,70560 € | 35,28 € |
| 100 | 0,67190 € | 67,19 € |
| 250 | 0,62976 € | 157,44 € |
| 500 | 0,59968 € | 299,84 € |
| 1.000 | 0,57105 € | 571,05 € |
| 2.500 | 0,53530 € | 1.338,25 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |



