



50-00533 | |
|---|---|
DigiKey Part Number | 839-50-00533-ND |
Manufacturer | |
Manufacturer Product Number | 50-00533 |
Description | CONN PWR JACK 2.1X5.5MM SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 50-00533 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.083" (2.10mm ID), 0.222" (5.65mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 8 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Includes | - | |
Housing Material | Brass | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,50600 € | 15,06 € |
| 25 | 1,41200 € | 35,30 € |
| 50 | 1,34460 € | 67,23 € |
| 100 | 1,28030 € | 128,03 € |
| 250 | 1,20008 € | 300,02 € |
| 500 | 1,14278 € | 571,39 € |
| 1.000 | 1,08824 € | 1.088,24 € |
| 2.500 | 1,02015 € | 2.550,37 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |











