



50-00423 | |
|---|---|
DigiKey Part Number | 839-50-00423-ND |
Manufacturer | |
Manufacturer Product Number | 50-00423 |
Description | CONN PLUG MONO 6.35MM R/A 2COND |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 50-00423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.246" (6.25mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solder | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -30°C ~ 60°C | |
Voltage - Rated | 250VAC, 500VDC | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | 1.220" (31.00mm) | |
Contact Material - Plating | Nickel | |
Body Material | Stainless Steel | |
Body Color | Silver | |
Includes | 4 pcs - 1 Connector, 1 Handle, 2 Screws | |
Housing Material | - | |
Contact Material | Zinc | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 2,00800 € | 20,08 € |
| 25 | 1,88240 € | 47,06 € |
| 50 | 1,79260 € | 89,63 € |
| 100 | 1,70680 € | 170,68 € |
| 250 | 1,59996 € | 399,99 € |
| 500 | 1,52356 € | 761,78 € |
| 1.000 | 1,46604 € | 1.466,04 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |





