31-00025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31-00025

DigiKey Part Number
839-31-00025-ND
Manufacturer
Manufacturer Product Number
31-00025
Description
CBL COIL SHLD 3C 22AWG 2230MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Conductor Round - Coiled Cable Black 22 AWG Braid 7.32' (2.23m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
26/0.005"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.193" (4.90mm)
Shield Type
Braid
Length
7.32' (2.23m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,62000 €24,62 €
521,96200 €109,81 €
1020,89500 €208,95 €
2519,55360 €488,84 €
5018,58640 €929,32 €
10017,65820 €1.765,82 €
Unit Price without VAT:24,62000 €
Unit Price with VAT:29,29780 €