
30-03601 | |
|---|---|
DigiKey Part Number | 839-30-03601-ND 839-30-03601-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03601 |
Description | CABLE 3COND 18AWG/22AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 18 AWG, 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063"; 41/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 5 | 3,58400 € | 17,92 € |
| 10 | 3,41300 € | 34,13 € |
| 25 | 3,19800 € | 79,95 € |
| 50 | 3,04340 € | 152,17 € |
| 100 | 2,89480 € | 289,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,62418 € | 248,50 € |
| 306 | 1,54441 € | 472,59 € |
| 459 | 1,49924 € | 688,15 € |
| 765 | 1,44391 € | 1.104,59 € |
| 1.071 | 1,40837 € | 1.508,36 € |
| 1.530 | 1,37144 € | 2.098,30 € |
| 3.825 | 1,28007 € | 4.896,27 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |


