
30-03531 | |
|---|---|
DigiKey Part Number | 839-30-03531-ND 839-30-03531-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03531 |
Description | CABLE 4COND 30AWG BLACK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/0.0039" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21767 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 5 | 2,35000 € | 11,75 € |
| 10 | 2,24000 € | 22,40 € |
| 25 | 2,09880 € | 52,47 € |
| 50 | 1,99740 € | 99,87 € |
| 100 | 1,90040 € | 190,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,28203 € | 196,15 € |
| 306 | 1,21922 € | 373,08 € |
| 459 | 1,18370 € | 543,32 € |
| 765 | 1,14014 € | 872,21 € |
| 1.071 | 1,11217 € | 1.191,13 € |
| 1.530 | 1,08311 € | 1.657,16 € |
| 3.825 | 1,01123 € | 3.867,95 € |
| 7.650 | 0,97166 € | 7.433,20 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |




