
30-03530 | |
|---|---|
DigiKey Part Number | 839-30-03530-ND 839-30-03530-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03530 |
Description | CABLE 4COND 28AWG BLACK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21767 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 5 | 2,41400 € | 12,07 € |
| 10 | 2,30100 € | 23,01 € |
| 25 | 2,15600 € | 53,90 € |
| 50 | 2,05220 € | 102,61 € |
| 100 | 1,95240 € | 195,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,32183 € | 202,24 € |
| 306 | 1,25706 € | 384,66 € |
| 459 | 1,22039 € | 560,16 € |
| 765 | 1,17548 € | 899,24 € |
| 1.071 | 1,14662 € | 1.228,03 € |
| 1.530 | 1,11665 € | 1.708,47 € |
| 3.825 | 1,04251 € | 3.987,60 € |
| 7.650 | 1,00405 € | 7.680,98 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |


