
30-03520 | |
|---|---|
DigiKey Part Number | 839-30-03520-ND 839-30-03520-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03520 |
Description | CABLE 3COND 26AWG BLACK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21767 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 5 | 2,48000 € | 12,40 € |
| 10 | 2,36200 € | 23,62 € |
| 25 | 2,21360 € | 55,34 € |
| 50 | 2,10660 € | 105,33 € |
| 100 | 2,00430 € | 200,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,36157 € | 208,32 € |
| 306 | 1,29480 € | 396,21 € |
| 459 | 1,25704 € | 576,98 € |
| 765 | 1,21073 € | 926,21 € |
| 1.071 | 1,18100 € | 1.264,85 € |
| 1.530 | 1,15012 € | 1.759,68 € |
| 3.825 | 1,07372 € | 4.106,98 € |
| 7.650 | 1,03644 € | 7.928,77 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

