
30-03519 | |
|---|---|
DigiKey Part Number | 839-30-03519-ND 839-30-03519-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03519 |
Description | CABLE 3COND 24AWG BLACK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21767 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 5 | 2,75600 € | 13,78 € |
| 10 | 2,62600 € | 26,26 € |
| 25 | 2,46080 € | 61,52 € |
| 50 | 2,34180 € | 117,09 € |
| 100 | 2,22790 € | 222,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,53261 € | 234,49 € |
| 306 | 1,45739 € | 445,96 € |
| 459 | 1,41484 € | 649,41 € |
| 765 | 1,36265 € | 1.042,43 € |
| 1.071 | 1,32912 € | 1.423,49 € |
| 1.530 | 1,29432 € | 1.980,31 € |
| 3.825 | 1,20817 € | 4.621,25 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

