
30-03462 | |
|---|---|
DigiKey Part Number | 839-30-03462-ND 839-30-03462-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03462 |
Description | HOOK-UP STRND 20AWG YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 20 AWG Hook-Up Wire 21/0.0071" Yellow 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 502.0' (153.0m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 5 | 1,60000 € | 8,00 € |
| 10 | 1,52400 € | 15,24 € |
| 25 | 1,42880 € | 35,72 € |
| 50 | 1,36040 € | 68,02 € |
| 100 | 1,29440 € | 129,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 0,85111 € | 130,22 € |
| 306 | 0,80961 € | 247,74 € |
| 459 | 0,78614 € | 360,84 € |
| 765 | 0,75736 € | 579,38 € |
| 1.071 | 0,73889 € | 791,35 € |
| 1.530 | 0,71970 € | 1.101,14 € |
| 3.825 | 0,67223 € | 2.571,28 € |
| 7.650 | 0,63799 € | 4.880,62 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |



