
30-03451 | |
|---|---|
DigiKey Part Number | 839-30-03451-ND 839-30-03451-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03451 |
Description | HOOK-UP STRND 16AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 16 AWG Hook-Up Wire 26/0.0100" Green 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.121" (3.07mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 502.0' (153.0m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 5 | 2,37600 € | 11,88 € |
| 10 | 2,26100 € | 22,61 € |
| 25 | 2,11920 € | 52,98 € |
| 50 | 2,01700 € | 100,85 € |
| 100 | 1,91910 € | 191,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,32183 € | 202,24 € |
| 306 | 1,25706 € | 384,66 € |
| 459 | 1,22039 € | 560,16 € |
| 765 | 1,17548 € | 899,24 € |
| 1.071 | 1,14662 € | 1.228,03 € |
| 1.530 | 1,11665 € | 1.708,47 € |
| 3.825 | 1,04251 € | 3.987,60 € |
| 7.650 | 1,00405 € | 7.680,98 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |



