
30-03394 | |
|---|---|
DigiKey Part Number | 839-30-03394-ND 839-30-03394-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03394 |
Description | CABLE 4COND 18AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 65/0.005" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,50000 € | 11,50 € |
| 5 | 10,26200 € | 51,31 € |
| 10 | 9,76800 € | 97,68 € |
| 25 | 9,14640 € | 228,66 € |
| 50 | 8,69800 € | 434,90 € |
| 100 | 8,26820 € | 826,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 5,56373 € | 851,25 € |
| 306 | 5,28592 € | 1.617,49 € |
| 459 | 5,12867 € | 2.354,06 € |
| 765 | 4,93582 € | 3.775,90 € |
| 1.071 | 4,81190 € | 5.153,54 € |
| 1.530 | 4,69637 € | 7.185,45 € |
| Unit Price without VAT: | 11,50000 € |
|---|---|
| Unit Price with VAT: | 13,68500 € |


