30-03309
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03309

DigiKey Part Number
839-30-03309-ND
839-30-03309-DS-ND
Manufacturer
Manufacturer Product Number
30-03309
Description
CABLE 2COND 24AWG YELLOW/GREEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Green, Yellow 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
26/0.0039"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Green, Yellow
Ratings
UL Style 1640
Features
-
Voltage
30 V
Operating Temperature
80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.009
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
14,03000 €4,03 €
53,60600 €18,03 €
103,43200 €34,32 €
253,21600 €80,40 €
503,06040 €153,02 €
1002,91100 €291,10 €
Spool
QuantityUnit PriceExt Price
1532,08948 €319,69 €
3061,98650 €607,87 €
4591,92824 €885,06 €
7651,85680 €1.420,45 €
1.0711,81091 €1.939,48 €
1.5301,76325 €2.697,77 €
3.8251,64530 €6.293,27 €
Manufacturers Standard Package
Unit Price without VAT:4,03000 €
Unit Price with VAT:4,79570 €