30-03279
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03279

DigiKey Part Number
839-30-03279-ND
839-30-03279-DS-ND
Manufacturer
Manufacturer Product Number
30-03279
Description
CABLE 2COND 24AWG BLACK/WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black, White 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
26/0.0039"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black, White
Ratings
UL Style 1640
Features
-
Voltage
30 V
Operating Temperature
80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.068
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
14,03000 €4,03 €
53,60200 €18,01 €
103,43000 €34,30 €
253,21320 €80,33 €
503,05760 €152,88 €
1002,90850 €290,85 €
Spool
QuantityUnit PriceExt Price
1532,97124 €454,60 €
3062,82422 €864,21 €
4592,74096 €1.258,10 €
7652,63888 €2.018,74 €
1.0712,57331 €2.756,02 €
1.5302,50520 €3.832,96 €
Manufacturers Standard Package
Unit Price without VAT:4,03000 €
Unit Price with VAT:4,79570 €