
30-03213 | |
|---|---|
DigiKey Part Number | 839-30-03213-ND 839-30-03213-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03213 |
Description | CABLE 3COND 30AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 30 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 10/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.154" (3.91mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0331" (0.840mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 5 | 2,53400 € | 12,67 € |
| 10 | 2,41300 € | 24,13 € |
| 25 | 2,26200 € | 56,55 € |
| 50 | 2,15260 € | 107,63 € |
| 100 | 2,04810 € | 204,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,42752 € | 218,41 € |
| 306 | 1,35752 € | 415,40 € |
| 459 | 1,31789 € | 604,91 € |
| 765 | 1,26932 € | 971,03 € |
| 1.071 | 1,23813 € | 1.326,04 € |
| 1.530 | 1,20574 € | 1.844,78 € |
| 3.825 | 1,12558 € | 4.305,34 € |
| 7.650 | 1,09042 € | 8.341,71 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |










