
30-03095 | |
|---|---|
DigiKey Part Number | 839-30-03095-ND 839-30-03095-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03095 |
Description | CABLE 6COND 24AWG BLACK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21765 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 5 | 4,31800 € | 21,59 € |
| 10 | 4,11300 € | 41,13 € |
| 25 | 3,85280 € | 96,32 € |
| 50 | 3,66580 € | 183,29 € |
| 100 | 3,48670 € | 348,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 2,50922 € | 383,91 € |
| 306 | 2,38529 € | 729,90 € |
| 459 | 2,31516 € | 1.062,66 € |
| 765 | 2,22916 € | 1.705,31 € |
| 1.071 | 2,17392 € | 2.328,27 € |
| 1.530 | 2,11654 € | 3.238,31 € |
| 3.825 | 1,99730 € | 7.639,67 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |



