
30-02978 | |
|---|---|
DigiKey Part Number | 839-30-02978-ND 839-30-02978-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02978 |
Description | CABLE 3COND 24AWG BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0331" (0.840mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 5 | 1,99600 € | 9,98 € |
| 10 | 1,90000 € | 19,00 € |
| 25 | 1,78120 € | 44,53 € |
| 50 | 1,69540 € | 84,77 € |
| 100 | 1,61330 € | 161,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,20216 € | 183,93 € |
| 306 | 1,14333 € | 349,86 € |
| 459 | 1,11004 € | 509,51 € |
| 765 | 1,06922 € | 817,95 € |
| 1.071 | 1,04302 € | 1.117,07 € |
| 1.530 | 1,01579 € | 1.554,16 € |
| 3.825 | 0,94844 € | 3.627,78 € |
| 7.650 | 0,90688 € | 6.937,63 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |






