
30-02853 | |
|---|---|
DigiKey Part Number | 839-30-02853-ND 839-30-02853-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02853 |
Description | CABLE 2COND 12AWG BLK/RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, Red 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 65/0.0100" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.275" (6.99mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 4384 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0209" (0.530mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,90000 € | 8,90 € |
| 5 | 7,94600 € | 39,73 € |
| 10 | 7,56400 € | 75,64 € |
| 25 | 7,08360 € | 177,09 € |
| 50 | 6,73760 € | 336,88 € |
| 100 | 6,40560 € | 640,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 4,22895 € | 647,03 € |
| 306 | 4,01866 € | 1.229,71 € |
| 459 | 3,89959 € | 1.789,91 € |
| 765 | 3,75356 € | 2.871,47 € |
| 1.071 | 3,65976 € | 3.919,60 € |
| 1.530 | 3,56232 € | 5.450,35 € |
| Unit Price without VAT: | 8,90000 € |
|---|---|
| Unit Price with VAT: | 10,59100 € |







