
30-02852 | |
|---|---|
DigiKey Part Number | 839-30-02852-ND |
Manufacturer | |
Manufacturer Product Number | 30-02852 |
Description | CABLE 2COND 10AWG BLK/RED 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 10 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 105/0.0100" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.331" (8.41mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 4384 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0220" (0.559mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.002,26000 € | 1.002,26 € |
| 2 | 952,33500 € | 1.904,67 € |
| 3 | 924,07333 € | 2.772,22 € |
| 5 | 889,41800 € | 4.447,09 € |
| 7 | 867,15143 € | 6.070,06 € |
| 10 | 844,01500 € | 8.440,15 € |
| Unit Price without VAT: | 1.002,26000 € |
|---|---|
| Unit Price with VAT: | 1.192,68940 € |


