30 AWG Hook-Up Wire 7/0.0039" Orange 300V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02607

DigiKey Part Number
839-30-02607-30-ND
Manufacturer
Manufacturer Product Number
30-02607
Description
HOOK-UP STRND 30AWG ORNG 98.43'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Orange 300V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
98.43' (30.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
129,57000 $29,57 $
524,19200 $120,96 $
1018,81500 $188,15 $
Manufacturers Standard Package
Unit Price without VAT:29,57000 $
Unit Price with VAT:35,18830 $
Alternate Length
HOOK-UP STRND 30AWG ORNG 1000.7'
In-Stock: 7
Unit Price: 149,50000 $
HOOK-UP STRND 30AWG ORNG 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 30AWG ORNG 16.40'
In-Stock: 0
Unit Price: 5,25000 $
HOOK-UP STRND 30AWG ORANGE 3.28'
In-Stock: 46
Unit Price: 1,25000 $
HOOK-UP STRND 30AWG ORANGE METER
In-Stock: 297
Unit Price: 1,19000 $