30-02336
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02336

DigiKey Part Number
839-30-02336-ND
839-30-02336-DS-ND
Manufacturer
Manufacturer Product Number
30-02336
Description
CBL 2CON 20AWG BLK TPU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/0.005"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20280
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
14,47000 €4,47 €
53,99200 €19,96 €
103,80100 €38,01 €
253,56160 €89,04 €
503,38880 €169,44 €
1003,22320 €322,32 €
Spool
QuantityUnit PriceExt Price
1532,48810 €380,68 €
3062,36529 €723,78 €
4592,29573 €1.053,74 €
7652,21047 €1.691,01 €
1.0712,15569 €2.308,74 €
1.5302,09881 €3.211,18 €
3.8251,97931 €7.570,86 €
Manufacturers Standard Package
Unit Price without VAT:4,47000 €
Unit Price with VAT:5,31930 €