
30-02109 | |
|---|---|
DigiKey Part Number | 839-30-02109-ND 839-30-02109-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02109 |
Description | HOOK-UP SOLID 26AWG PURPLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 26 AWG Hook-Up Wire Solid Purple 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 5 | 0,88000 € | 4,40 € |
| 10 | 0,84000 € | 8,40 € |
| 25 | 0,78760 € | 19,69 € |
| 50 | 0,75000 € | 37,50 € |
| 100 | 0,71390 € | 71,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 0,36951 € | 112,70 € |
| 610 | 0,35151 € | 214,42 € |
| 915 | 0,34133 € | 312,32 € |
| 1.525 | 0,32885 € | 501,50 € |
| 2.135 | 0,32084 € | 684,99 € |
| 3.050 | 0,31252 € | 953,19 € |
| 7.625 | 0,29194 € | 2.226,04 € |
| 15.250 | 0,27709 € | 4.225,62 € |
| 30.500 | 0,26991 € | 8.232,25 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |








