
30-02091 | |
|---|---|
DigiKey Part Number | 839-30-02091-ND |
Manufacturer | |
Manufacturer Product Number | 30-02091 |
Description | HOOK-UP SOLID 22AWG BRN 1000.7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Brown 600V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,99000 € | 164,99 € |
| 2 | 156,95500 € | 313,91 € |
| 3 | 152,41000 € | 457,23 € |
| 5 | 146,84000 € | 734,20 € |
| 7 | 143,26000 € | 1.002,82 € |
| 10 | 139,54700 € | 1.395,47 € |
| 25 | 130,35520 € | 3.258,88 € |
| 50 | 123,72400 € | 6.186,20 € |
| Unit Price without VAT: | 164,99000 € |
|---|---|
| Unit Price with VAT: | 196,33810 € |






