30-02115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02085

DigiKey Part Number
839-30-02085-152-ND
Manufacturer
Manufacturer Product Number
30-02085
Description
HOOK-UP SOLID 22AWG YLW 498.7'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Yellow 600V 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
498.7' (152.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP SOLID 22AWG YELLOW
In-Stock: 1915
Unit Price: 1,50000 €
HOOK-UP SOLID 22AWG YLW 98.43'
In-Stock: 6
Unit Price: 40,65000 €
HOOK-UP SOLID 22AWG YELLOW 3.28'
In-Stock: 11
Unit Price: 1,58000 €
HOOK-UP SOLID 22AWG YLW 16.40'
In-Stock: 5
Unit Price: 7,05000 €