
30-02075 | |
|---|---|
DigiKey Part Number | 839-30-02075-ND 839-30-02075-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02075 |
Description | HOOK-UP SOLID 20AWG YLW 1000.7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 20 AWG Hook-Up Wire Solid Yellow 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 5 | 1,17000 € | 5,85 € |
| 10 | 1,11400 € | 11,14 € |
| 25 | 1,04440 € | 26,11 € |
| 50 | 0,99420 € | 49,71 € |
| 100 | 0,94640 € | 94,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 0,53259 € | 162,44 € |
| 610 | 0,50654 € | 308,99 € |
| 915 | 0,49180 € | 450,00 € |
| 1.525 | 0,47374 € | 722,45 € |
| 2.135 | 0,46215 € | 986,69 € |
| 3.050 | 0,45010 € | 1.372,81 € |
| 7.625 | 0,42029 € | 3.204,71 € |
| 15.250 | 0,39946 € | 6.091,76 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |







