
30-01939 | |
|---|---|
DigiKey Part Number | 839-30-01939-ND 839-30-01939-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01939 |
Description | CABLE 6COND 32AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 5 | 3,47800 € | 17,39 € |
| 10 | 3,31100 € | 33,11 € |
| 25 | 3,10320 € | 77,58 € |
| 50 | 2,95280 € | 147,64 € |
| 100 | 2,80880 € | 280,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 2,01248 € | 307,91 € |
| 306 | 1,91337 € | 585,49 € |
| 459 | 1,85728 € | 852,49 € |
| 765 | 1,78851 € | 1.368,21 € |
| 1.071 | 1,74433 € | 1.868,18 € |
| 1.530 | 1,69846 € | 2.598,64 € |
| 3.825 | 1,58490 € | 6.062,24 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |



