
30-01905 | |
|---|---|
DigiKey Part Number | 839-30-01905-ND |
Manufacturer | |
Manufacturer Product Number | 30-01905 |
Description | CABLE 2COND 28AWG BLACK 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 28 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,46000 € | 276,46 € |
| 2 | 262,92000 € | 525,84 € |
| 3 | 255,25667 € | 765,77 € |
| 5 | 245,86000 € | 1.229,30 € |
| 7 | 239,82714 € | 1.678,79 € |
| 10 | 233,56100 € | 2.335,61 € |
| 25 | 218,05560 € | 5.451,39 € |
| Unit Price without VAT: | 276,46000 € |
|---|---|
| Unit Price with VAT: | 328,98740 € |


